Microchip Split Gate 512 kB SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4I-SAE
- RS Stock No.:
- 823-3980
- Mfr. Part No.:
- SST25VF512A-33-4I-SAE
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-3980
- Mfr. Part No.:
- SST25VF512A-33-4I-SAE
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Cell Type | Split Gate | |
| Memory Size | 512 kB | |
| Interface Type | SPI | |
| Product Type | Flash Memory | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 20 ns | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 64K | |
| Organisation | 64K x 8 bit | |
| Series | SST25 | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Cell Type Split Gate | ||
Memory Size 512 kB | ||
Interface Type SPI | ||
Product Type Flash Memory | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 20 ns | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 64K | ||
Organisation 64K x 8 bit | ||
Series SST25 | ||
Width 4 mm | ||
SST25VF512A Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE
- Microchip 512kbit SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4C-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
