Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- RS Stock No.:
- 145-9043
- Mfr. Part No.:
- SST25VF040B-50-4I-SAE
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save $75.00
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$150.90
(exc. GST)
$166.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $1.509 | $150.90 | - |
| 500 + | $1.359 | $135.90 | $75.00 |
*price indicative
- RS Stock No.:
- 145-9043
- Mfr. Part No.:
- SST25VF040B-50-4I-SAE
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 50MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Number of Bits per Word | 8 | |
| Series | SST25VF040B | |
| Maximum Random Access Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 50MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 15mA | ||
Number of Bits per Word 8 | ||
Series SST25VF040B | ||
Maximum Random Access Time 5ns | ||
- COO (Country of Origin):
- TH
SST25VF040B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF-T
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
