Microchip 16Mbit SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF
- RS Stock No.:
- 798-5380
- Mfr. Part No.:
- SST25VF016B-50-4I-S2AF
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-5380
- Mfr. Part No.:
- SST25VF016B-50-4I-S2AF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5.4mm | |
| Height | 1.91mm | |
| Width | 5.4mm | |
| Dimensions | 5.4 x 5.4 x 1.91mm | |
| Series | SST25 | |
| Number of Bits per Word | 8bit | |
| Number of Words | 2M | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 8ns | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5.4mm | ||
Height 1.91mm | ||
Width 5.4mm | ||
Dimensions 5.4 x 5.4 x 1.91mm | ||
Series SST25 | ||
Number of Bits per Word 8bit | ||
Number of Words 2M | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 8ns | ||
Minimum Operating Temperature -40 °C | ||
SST25VF016B Serial SPI SuperFlash® Memory
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Flash Memory, Microchip
Related links
- Microchip 16Mbit SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF
- Microchip 16Mbit Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF-T
- Microchip 16Mbit SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF
- Microchip 16Mbit SPI Flash Memory 8-Pin WSON, SST25VF016B-50-4I-QAF
- Microchip NOR 16Mbit SPI Flash Memory 8-Pin WSON-8, SST25VF016B-50-4I-QAF-T
- Microchip 16Mbit Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF-T
- Microchip 16Mbit SPI Flash Memory 8-Pin SOIC, SST26VF016B-104V/SN
- Microchip 8Mbit SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AF
