Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC
- RS Stock No.:
- 823-4504
- Distrelec Article No.:
- 304-44-631
- Mfr. Part No.:
- SST39SF010A-70-4I-NHE
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$45.37
(exc. GST)
$49.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
- Plus 470 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $4.537 | $45.37 |
| 50 + | $4.387 | $43.87 |
*price indicative
- RS Stock No.:
- 823-4504
- Distrelec Article No.:
- 304-44-631
- Mfr. Part No.:
- SST39SF010A-70-4I-NHE
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 128K x 8 bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.05mm | |
| Height | 2.84mm | |
| Standards/Approvals | No | |
| Width | 349.25mm | |
| Series | SST39SF010A | |
| Maximum Random Access Time | 70ns | |
| Supply Current | 25mA | |
| Number of Bits per Word | 8 | |
| Number of Words | 128k | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 128K x 8 bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.05mm | ||
Height 2.84mm | ||
Standards/Approvals No | ||
Width 349.25mm | ||
Series SST39SF010A | ||
Maximum Random Access Time 70ns | ||
Supply Current 25mA | ||
Number of Bits per Word 8 | ||
Number of Words 128k | ||
Automotive Standard No | ||
SST39SF010A/020A/040 Parallel SuperFlash® Memory
Features
Flash Memory, Microchip
Related links
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE-T
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39VF010-70-4I-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39VF040-70-4I-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4I-NHE
