Alliance Memory NOR 16 MB SPI Flash Memory 8-Pin SOIC, M45PE16-VMW6TG
- RS Stock No.:
- 230-6239
- Mfr. Part No.:
- M45PE16-VMW6TG
- Brand:
- Alliance Memory
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.72
(exc. GST)
$21.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 780 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.944 | $19.72 |
| 50 - 95 | $3.872 | $19.36 |
| 100 - 245 | $3.80 | $19.00 |
| 250 - 495 | $3.728 | $18.64 |
| 500 + | $3.656 | $18.28 |
*price indicative
- RS Stock No.:
- 230-6239
- Mfr. Part No.:
- M45PE16-VMW6TG
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 16MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Maximum Clock Frequency | 75MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.49mm | |
| Length | 5mm | |
| Height | 1.25mm | |
| Standards/Approvals | JEDEC Standard | |
| Automotive Standard | No | |
| Number of Bits per Word | 8 | |
| Supply Current | 1μA | |
| Maximum Random Access Time | 8ns | |
| Series | M45PE16 | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 16MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Maximum Clock Frequency 75MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.49mm | ||
Length 5mm | ||
Height 1.25mm | ||
Standards/Approvals JEDEC Standard | ||
Automotive Standard No | ||
Number of Bits per Word 8 | ||
Supply Current 1μA | ||
Maximum Random Access Time 8ns | ||
Series M45PE16 | ||
The Alliance Memory M45PE16 series is the NOR flash memory. The M45PE16 is a 16Mb (2Mb x 8) serial Flash memory device accessed by a high-speed, SPI-compatible bus. The memory can be written or programmed 1 to 256 bytes at a time using the PAGE WRITE or PAGE PROGRAM command. The page write command consists of an integrated page erase cycle followed by a page program cycle.
SPI bus-compatible serial interface
75 MHz clock frequency
Hardware write protection of the bottom memory area 64KB
Deep power-down mode
- RS Stock No. 2306239P
- Mfr. Part No. M45PE16-VMW6TG
Each (Supplied on a Reel)
$3.944
- RS Stock No. 2306241
- Mfr. Part No. M45PE20-VMN6P
Each (In a Pack of 5)
$4.978
- RS Stock No. 1811601P
- Mfr. Part No. S25FL256LAGMFN000
Each (Supplied in a Tray)
$9.685
- RS Stock No. 1818252
- Mfr. Part No. S25FL128LAGMFI001
Each (In a Tube of 47)
$3.91
Related links
- Alliance Memory NOR 16 MB SPI Flash Memory 8-Pin SOIC
- Alliance Memory NOR 16 MB SPI Flash Memory 8-Pin SOIC, AS25F316MQ-10S1IN
- Alliance Memory NOR 16 MB Serial Flash Memory 8-Pin SOIC, AS25F316MQ-10S1INTR
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC, SST26VF016B-104V/SN
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF
- Microchip NOR 16 MB SPI Flash Memory 8-Pin WSON
- Microchip NOR 16 MB SPI Flash Memory 8-Pin SOIJ-8












