Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI000

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$8.14

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,016 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.14-
10 - 24$7.2810%
25 - 49$7.1312%
50 - 99$6.9914%
100 +$6.5020%

*price indicative

RS Stock No.:
273-7507
Mfr. Part No.:
S25FL256SAGNFI000
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

WSON

Pin Count

8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

RoHS

Series

S25FL-S

Supply Current

100mA

Automotive Standard

AEC-Q1 Grade 1

Infineon S25FL-S Series Flash Memory, 256MB Memory Size, 133MHz Maximum Clock Frequency - S25FL256SAGNFI000


This flash memory device provides non-volatile data storage for embedded systems requiring serial access and withstands broad thermal conditions. Designed for SPI interfacing in Compact surface-mount packages, it addresses applications where controlled supply ranges and robust cell architecture are necessary. The component suits environments that demand sustained operation across extended temperatures and complies with environmental material restrictions.

Features and Benefits:


• 256MB storage delivers substantial capacity for firmware and data
• 133MHz clock enables high-speed serial data transfers
• 2.7V to 3.6V supply supports flexible power-rail configurations
• -40°C to +85°C range ensures operation in industrial climates
• 100mA supply current allows predictable power budgeting

Applications


• Suitable for automotive electronic control modules
• Ideal for gateway and telematics units in vehicles
• Used with industrial controllers requiring Durable storage
• Can be used for firmware storage in Compact devices
• Appropriate for systems needing RoHS-compliant components

What Interface does the device use for communication?


It uses an SPI serial Interface for synchronous serial transfers.

Which package type is provided for PCB assembly?


It is supplied in an 8-pin WSON surface-mount package.

What cell architecture is implemented for data retention?


The device uses NOR cell architecture for random-access code execution.

Does the component meet automotive qualification levels?


It is qualified to AEC-Q1 Grade 1 for automotive applications.

  • RS Stock No. 2735386
  • Mfr. Part No. S25FL256LAGNFI013
Each
$6.47
  • RS Stock No. 2735396
  • Mfr. Part No. S25FL256SAGNFI003
Each
$8.44
  • RS Stock No. 2735384
  • Mfr. Part No. S25FL256LAGNFB010
Each
$6.99
  • RS Stock No. 2737509
  • Mfr. Part No. S25FL256SAGNFV000
Each
$8.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy