Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI000
- RS Stock No.:
- 273-7506
- Mfr. Part No.:
- S25FL256SAGNFI000
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 676 more to save 6%
View bulk pricing optionsSubtotal (1 tray of 338 units)*
$2,523.85
(exc. GST)
$2,776.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 338 - 338 | $7.467 | $2,523.85 | - |
| 676 + | $7.011 | $2,369.72 | 6% |
*price indicative
- RS Stock No.:
- 273-7506
- Mfr. Part No.:
- S25FL256SAGNFI000
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q1 Grade 1 | |
| Series | S25FL-S | |
| Supply Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q1 Grade 1 | ||
Series S25FL-S | ||
Supply Current 100mA | ||
Infineon S25FL-S Series Flash Memory, 256MB Memory Size, 133MHz Maximum Clock Frequency - S25FL256SAGNFI000
This flash memory device provides non-volatile data storage for embedded systems requiring serial access and withstands broad thermal conditions. Designed for SPI interfacing in Compact surface-mount packages, it addresses applications where controlled supply ranges and robust cell architecture are necessary. The component suits environments that demand sustained operation across extended temperatures and complies with environmental material restrictions.
Features and Benefits:
• 256MB storage delivers substantial capacity for firmware and data
• 133MHz clock enables high-speed serial data transfers
• 2.7V to 3.6V supply supports flexible power-rail configurations
• -40°C to +85°C range ensures operation in industrial climates
• 100mA supply current allows predictable power budgeting
• 133MHz clock enables high-speed serial data transfers
• 2.7V to 3.6V supply supports flexible power-rail configurations
• -40°C to +85°C range ensures operation in industrial climates
• 100mA supply current allows predictable power budgeting
Applications
• Suitable for automotive electronic control modules
• Ideal for gateway and telematics units in vehicles
• Used with industrial controllers requiring Durable storage
• Can be used for firmware storage in Compact devices
• Appropriate for systems needing RoHS-compliant components
• Ideal for gateway and telematics units in vehicles
• Used with industrial controllers requiring Durable storage
• Can be used for firmware storage in Compact devices
• Appropriate for systems needing RoHS-compliant components
What Interface does the device use for communication?
It uses an SPI serial Interface for synchronous serial transfers.
Which package type is provided for PCB assembly?
It is supplied in an 8-pin WSON surface-mount package.
What cell architecture is implemented for data retention?
The device uses NOR cell architecture for random-access code execution.
Does the component meet automotive qualification levels?
It is qualified to AEC-Q1 Grade 1 for automotive applications.
- RS Stock No. 2735386
- Mfr. Part No. S25FL256LAGNFI013
Each
$6.47
- RS Stock No. 2735396
- Mfr. Part No. S25FL256SAGNFI003
Each
$8.44
- RS Stock No. 2737509
- Mfr. Part No. S25FL256SAGNFV000
Each
$8.67
- RS Stock No. 2737508
- Mfr. Part No. S25FL256SAGNFV000
Each (In a Tray of 338)
$7.777
Related links
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256LAGNFB010
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFV000
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI003
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI001
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI013
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFB000
- Infineon NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON











