Microchip NOR 64 kB SPI Flash Memory 8-Pin SOIC, SST26VF016BEUI-104I/SN
- RS Stock No.:
- 193-5558
- Mfr. Part No.:
- SST26VF016BEUI-104I/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.87
(exc. GST)
$17.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.174 | $15.87 |
| 25 - 45 | $3.096 | $15.48 |
| 50 + | $3.058 | $15.29 |
*price indicative
- RS Stock No.:
- 193-5558
- Mfr. Part No.:
- SST26VF016BEUI-104I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.9mm | |
| Number of Words | 2M | |
| Automotive Standard | AEC-Q100 | |
| Series | SST26 | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.25mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.9mm | ||
Number of Words 2M | ||
Automotive Standard AEC-Q100 | ||
Series SST26 | ||
Number of Bits per Word 8 | ||
The SST26VF016BEUI Serial Quad I/O (SQI) flash device is factory-programmed with EUI-48™ and EUI-64™ identifier and utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF016BEUI also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF016BEUI enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. The devices high performance and reliability make it the ideal choice for Network Appliance, Smart Home, Wireless Connectivity, Computing, Digital TV, Smart Meter, Datacenter, \ Automotive and other Industrial applications. Further benefits are achieved with SSTs proprietary, high-performance CMOS SuperFlash® technology, which significantly improves performance and reliability, and lowers power consumption for high bandwidth, compact designs.
Related links
- Microchip NOR 64 kB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 512 kB SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4I-SAE
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST26WF080B-104I/SN
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN
- Microchip Split Gate 4 MB SQI, SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SQI SST26VF040A-104I/SN
