Microchip Split Gate 4 MB SQI, SPI Flash Memory 8-Pin SOIC, SST26VF040A-104I/SN
- RS Stock No.:
- 264-8838
- Mfr. Part No.:
- SST26VF040A-104I/SN
- Brand:
- Microchip
This image is representative of the product range
Add 20 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.88
(exc. GST)
$17.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.588 | $15.88 | - |
| 20 - 40 | $1.558 | $15.58 | $0.60 |
| 50 - 70 | $1.53 | $15.30 | $2.90 |
| 80 - 90 | $1.501 | $15.01 | $6.96 |
| 100 + | $1.473 | $14.73 | $11.50 |
*price indicative
- RS Stock No.:
- 264-8838
- Mfr. Part No.:
- SST26VF040A-104I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 4MB | |
| Interface Type | SQI, SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 512k x 8 | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Number of Bits per Word | 8 | |
| Automotive Standard | AEC-Q100 | |
| Series | SST26VF | |
| Supply Current | 40mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 4MB | ||
Interface Type SQI, SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 512k x 8 | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals JEDEC, RoHS | ||
Height 1.75mm | ||
Length 4.9mm | ||
Number of Bits per Word 8 | ||
Automotive Standard AEC-Q100 | ||
Series SST26VF | ||
Supply Current 40mA | ||
- RS Stock No. 2648837
- Mfr. Part No. SST26VF040A-104I/SN
- RS Stock No. 2648838P
- Mfr. Part No. SST26VF040A-104I/SN
- RS Stock No. 2648842
- Mfr. Part No. SST26VF080A-104I/SN
- RS Stock No. 2648843
- Mfr. Part No. SST26VF080A-104I/SN
Related links
- Microchip Split Gate 4 MB SQI, SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB SQI SST26VF016B-80E/SN70SVAO
- Microchip Split Gate 64 MB SQI, SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SQI SST26VF064B-104V/SM
- Microchip Split Gate 2 MB SPI, SQI Flash Memory 8-Pin SOIC
- Microchip Split Gate 2 MB SPI SST26VF020A-104I/SN
- Microchip Split Gate 8 MB SPI, SQI Flash Memory 8-Pin SOIC
- Microchip Split Gate 8 MB SPI SST26VF080A-104I/SN










