Microchip Split 64 MB Serial-SPI Flash Memory 8-Pin WDFN
- RS Stock No.:
- 190-4955
- Mfr. Part No.:
- SST26VF064BEUI-104I/MF
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4955
- Mfr. Part No.:
- SST26VF064BEUI-104I/MF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | Serial-SPI | |
| Package Type | WDFN | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | Split | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 750μm | |
| Number of Bits per Word | 8 | |
| Number of Words | 8K | |
| Supply Current | 20mA | |
| Series | SST26VF064BEUI | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type Serial-SPI | ||
Package Type WDFN | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type Split | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 750μm | ||
Number of Bits per Word 8 | ||
Number of Words 8K | ||
Supply Current 20mA | ||
Series SST26VF064BEUI | ||
Automotive Standard AEC-Q100 | ||
Factory-Programmed with EUI-48™ and EUI-64™ Globally Unique identifier
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol and SQI protocol
Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
Page-Program- 256 Bytes per page in x1 or x4 mode
Flexible Erase Capability- Uniform 4 KByte sectors, Four 8 KByte top and bottom parameter overlay blocks, One 32 KByte top and bottom overlay block, Uniform 64 KByte overlay blocks
Software Write Protection- Individual Block-Locking: 64 KByte blocks, two 32 KByte blocks, and eight 8 KByte parameter blocks
Low Power Consumption: Active Read current: 15 mA (typical @ 104 MHz), Standby Current: 15 μA (typical)
Serial Flash Discoverable Parameters (SFDP)
Industrial -40ºC to +85ºC
Packages Available: 8-contact WDFN (6mm x 5mm), 8-lead SOIC (208 mil)
- RS Stock No. 8696205P
- Mfr. Part No. SST26VF064B-104I/MF
Each (Supplied in a Tube)
$5.525
- RS Stock No. 9053145
- Mfr. Part No. SST26VF064B-104I/MN
Each (In a Pack of 2)
$5.845
- RS Stock No. 1779764P
- Mfr. Part No. SST26VF064BT-104I/SM
Each (Supplied on a Reel)
$5.214
- RS Stock No. 8696179P
- Mfr. Part No. SST26VF064B-104I/SM
Each (Supplied in a Tube)
$5.125
Related links
- Microchip Split 64 MB Serial-SPI Flash Memory 8-Pin WDFN, SST26VF064BEUI-104I/MF
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MF
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin WDFN
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin WDFN
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin WDFN, SST26VF032B-104I/MF
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin WDFN, SST26VF016B-104I/MF
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ












