Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin WDFN, SST26VF016B-104I/MF
- RS Stock No.:
- 146-0297
- Mfr. Part No.:
- SST26VF016B-104I/MF
- Brand:
- Microchip
This image is representative of the product range
Add 196 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$275.67
(exc. GST)
$303.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 98 | $2.813 | $275.67 | - |
| 196 - 882 | $2.721 | $266.66 | 3% |
| 980 + | $2.631 | $257.84 | 6% |
*price indicative
- RS Stock No.:
- 146-0297
- Mfr. Part No.:
- SST26VF016B-104I/MF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | Quad-SPI | |
| Package Type | WDFN | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Number of Words | 2M | |
| Maximum Random Access Time | 8ns | |
| Series | SST26 | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type Quad-SPI | ||
Package Type WDFN | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 104MHz | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Number of Words 2M | ||
Maximum Random Access Time 8ns | ||
Series SST26 | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8 | ||
- COO (Country of Origin):
- TH
SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory
Features
Flash Memory, Microchip
- RS Stock No. 8417507
- Mfr. Part No. SST26VF016B-104I/MF
- RS Stock No. 8417507P
- Mfr. Part No. SST26VF016B-104I/MF
- RS Stock No. 9053145
- Mfr. Part No. SST26VF064B-104I/MN
- RS Stock No. 8696205P
- Mfr. Part No. SST26VF064B-104I/MF
Related links
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin WDFN, SST26VF016B-104I/MF
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ, SST26VF016B-104I/SM
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin WDFN
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin WDFN, SST26VF032B-104I/MF











