Winbond SLC NAND 4 GB Parallel Flash Memory 48-Pin TSOP, W29N04GVSIAA
- RS Stock No.:
- 188-2882
- Mfr. Part No.:
- W29N04GVSIAA
- Brand:
- Winbond
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$41.77
(exc. GST)
$45.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 23 | $41.77 | - |
| 24 - 47 | $40.76 | 2% |
| 48 + | $40.12 | 3% |
*price indicative
- RS Stock No.:
- 188-2882
- Mfr. Part No.:
- W29N04GVSIAA
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | Flash Memory | |
| Memory Size | 4GB | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 512M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | SLC NAND | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Supply Current | 35mA | |
| Series | W29N04GV | |
| Maximum Random Access Time | 25μs | |
| Automotive Standard | No | |
| Number of Words | 512M | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type Flash Memory | ||
Memory Size 4GB | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 512M x 8 bit | ||
Mount Type Surface | ||
Cell Type SLC NAND | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.1mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Supply Current 35mA | ||
Series W29N04GV | ||
Maximum Random Access Time 25μs | ||
Automotive Standard No | ||
Number of Words 512M | ||
Number of Bits per Word 8 | ||
4Gb SLC NAND Flash Memory with uniform 2KB+64B page size.
Bus Width: x8
Random Read: 25us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Related links
- Winbond SLC NAND 4 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 4 GB Parallel Flash Memory 63-Pin VFBGA
- Winbond SLC NAND 4 GB Parallel Flash Memory 63-Pin VFBGA, W29N04GVBIAF
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 8 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 1 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP, W29N02GVSIAA
- Winbond SLC NAND 1 GB Parallel Flash Memory 48-Pin TSOP, W29N01HVSINA
