Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP, W29N02GVSIAA
- RS Stock No.:
- 188-2861
- Mfr. Part No.:
- W29N02GVSIAA
- Brand:
- Winbond
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2861
- Mfr. Part No.:
- W29N02GVSIAA
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 2GB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 256M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | SLC NAND | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 12mm | |
| Length | 12.1mm | |
| Automotive Standard | No | |
| Maximum Random Access Time | 25μs | |
| Number of Bits per Word | 8 | |
| Supply Current | 35mA | |
| Number of Words | 256M | |
| Series | W29N02GV | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 2GB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 256M x 8 bit | ||
Mount Type Surface | ||
Cell Type SLC NAND | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 12mm | ||
Length 12.1mm | ||
Automotive Standard No | ||
Maximum Random Access Time 25μs | ||
Number of Bits per Word 8 | ||
Supply Current 35mA | ||
Number of Words 256M | ||
Series W29N02GV | ||
2Gb SLC NAND Flash Memory with uniform 2KB+64B page size.
Bus Width: x8
Random Read: 25us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Related links
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP, W29N02GVSIAF
- Winbond SLC NAND 4 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 8 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 1 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 4 GB Parallel Flash Memory 48-Pin TSOP, W29N04GVSIAA
- Winbond SLC NAND 1 GB Parallel Flash Memory 48-Pin TSOP, W29N01HVSINA
- Winbond SLC NAND 8 GB Parallel Flash Memory 48-Pin TSOP, W29N08GZSIBA
