Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP, W29N02GVSIAF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 96 units)*

$3,199.58

(exc. GST)

$3,519.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
96 - 96$33.329$3,199.58
192 - 288$33.226$3,189.70
384 +$32.244$3,095.42

*price indicative

RS Stock No.:
188-2558
Mfr. Part No.:
W29N02GVSIAF
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

2GB

Product Type

Flash Memory

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

256M x 8 bit

Mount Type

Surface

Cell Type

SLC NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Length

12.1mm

Standards/Approvals

No

Width

18.5mm

Number of Words

256M

Automotive Standard

No

Series

W29N02GV

Maximum Random Access Time

25μs

Supply Current

35mA

Number of Bits per Word

8

2Gb SLC NAND Flash Memory with uniform 2KB+64B page size.

Bus Width: x8

Random Read: 25us

Page Program Time: 250us(typ.)

Block Erase Time: 2ms(typ.)

Support OTP Memory Area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy