Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC
- RS Stock No.:
- 171-2224
- Mfr. Part No.:
- W25Q16JVSNIQ/TUBE
- Brand:
- Winbond
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2224
- Mfr. Part No.:
- W25Q16JVSNIQ/TUBE
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Number of Words | 2M | |
| Series | W25Q16JV | |
| Maximum Random Access Time | 6ns | |
| Supply Current | 25mA | |
| Number of Bits per Word | 8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type Serial | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Number of Words 2M | ||
Series W25Q16JV | ||
Maximum Random Access Time 6ns | ||
Supply Current 25mA | ||
Number of Bits per Word 8 | ||
Automotive Standard No | ||
16M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
8,192 pages (256 bytes), page program in 0.4mS (typ.)
Continuous Read with 8/16/32/64 Byte Wrap
Clock operation up to 133MHz (266/532MHz equivalent with Dual/Quad SPI)
2.7 to 3.6V power supply
2mA active read current, <1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad SPI, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters (SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
Individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
Related links
- Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC, W25Q16JVSNIQ/TUBE
- Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC
- Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC, W25Q16JVSSIQ/TUBE
- Alliance Memory NOR 16 MB Serial Flash Memory 8-Pin SOIC, AS25F316MQ-10S1INTR
- Winbond NOR 16 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 16 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q16JVZPIQ
- Alliance Memory NOR 4 MB Serial Flash Memory 8-Pin SOIC, AS25F304MD-10S1INR
- Alliance Memory NOR 64 MB Serial Flash Memory 8-Pin SOIC, AS25F364MQ-10SINTR
