Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4C-SAE
- RS Stock No.:
- 165-2010
- Mfr. Part No.:
- SST25VF020B-80-4C-SAE
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$155.80
(exc. GST)
$171.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 11 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $1.558 | $155.80 |
| 500 + | $1.402 | $140.20 |
*price indicative
- RS Stock No.:
- 165-2010
- Mfr. Part No.:
- SST25VF020B-80-4C-SAE
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 256K x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 80MHz | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | SST25VF020B | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 256K | |
| Supply Current | 25mA | |
| Number of Bits per Word | 8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 256K x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 80MHz | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Series SST25VF020B | ||
Maximum Random Access Time 6ns | ||
Number of Words 256K | ||
Supply Current 25mA | ||
Number of Bits per Word 8 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
SST25VF020B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4C-SAE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE-T
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25PF020B-80-4C-SAE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE
- Microchip Split Gate 2 MB SPI SST26VF020A-104I/SN
- Microchip Split Gate 2 MB SPI, SQI Flash Memory 8-Pin SOIC
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
