Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
145-9028
Mfr. Part No.:
SST25PF020B-80-4C-SAE
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

64 kB x 4 bit

Maximum Clock Frequency

80MHz

Mount Type

Surface

Cell Type

Split Gate

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

5mm

Height

1.5mm

Width

4mm

Standards/Approvals

No

Number of Words

64kB, 32 kB

Automotive Standard

No

Series

SST25

Maximum Random Access Time

12ns

Supply Current

15mA

Number of Bits per Word

4

COO (Country of Origin):
TH

SST25PF020B Serial SPI SuperFlash® Memory


Flash Memory, Microchip


Related links