Delkin Devices NAND 32 GB SD Memory 153-Pin 153-Ball FBGA, EM32FQYWJ-BA000-2

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
763-259
Mfr. Part No.:
EM32FQYWJ-BA000-2
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Product Type

Memory

Memory Size

32GB

Interface Type

SD

Package Type

153-Ball FBGA

Pin Count

153

Maximum Clock Frequency

200MHz

Mount Type

Plug-in

Cell Type

NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Hs400 Ddr

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

13mm

Height

1mm

Standards/Approvals

RoHS

Width

11.5mm

Automotive Standard

No

Series

G632

COO (Country of Origin):
TW
The Delkin Devices Industrial eMMC is a high‑performance embedded memory solution designed for demanding applications requiring speed, reliability, and robust data protection. It supports Advanced bus modes with flexible data widths, ensuring compatibility with a wide range of system designs. With built‑in error correction, enhanced data management, and strong protection against sudden power failures, it delivers dependable storage for industrial environments while maintaining compliance with quality standards.

Data transfer rate up to 400 Mbytes per second in dual data rate mode

Operating voltage range with VCCQ at 1.8 V to 3.3 V and VCC at 3.3 V

Internal error correction code for reliable data communication

Supports secure bad Block erase commands with enhanced write protection options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy