Alliance Memory NAND 32 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC32G31T3-51BINTR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
425-249
Mfr. Part No.:
ASFC32G31T3-51BINTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

32GB

Product Type

Flash Memory

Interface Type

EMMC

Package Type

153-Ball FBGA

Pin Count

153

Maximum Clock Frequency

200MHz

Cell Type

NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

automotive, Industrial, Commercial, Extended

Automotive Standard

No

Series

ASFC32G31T3-51BIN

Number of Bits per Word

4

COO (Country of Origin):
DE
The Alliance Memory eMMC 32GB industrial grade memory with 3V operating voltage, TLC Gen3 NAND, in a 153-ball FBGA package measuring 11.5x13mm and supplied in reel packaging.

Sequential Read 270 MB/s

Sequential Write 120 MB/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy