Alliance Memory NAND 128 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC128G32T5-51BINTR

Subtotal (1 reel of 1500 units)*

$700,530.00

(exc. GST)

$770,580.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$467.02$700,530.00

*price indicative

RS Stock No.:
425-251
Mfr. Part No.:
ASFC128G32T5-51BINTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

Flash Memory

Memory Size

128GB

Interface Type

EMMC

Package Type

153-Ball FBGA

Pin Count

153

Maximum Clock Frequency

200MHz

Cell Type

NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ASFC128G32T5-51BIN

Automotive Standard

No

Number of Bits per Word

4

COO (Country of Origin):
DE
The Alliance Memory eMMC 128GB industrial grade memory with 3V operating voltage, TLC Gen5 NAND, in a 153-ball FBGA package measuring 11.5x13mm and supplied in reel packaging.

Sequential Read 320 MB/s

Sequential Write 235 MB/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy