3M, 361 10 Way Right Angle Board Mount Firewire Connector, Plug
- RS Stock No.:
- 455-896
- Mfr. Part No.:
- 36110-2220PE
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 455-896
- Mfr. Part No.:
- 36110-2220PE
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Plug | |
| Number of Contacts | 10 | |
| Mounting Type | Board Mount | |
| Body Orientation | Right Angle | |
| Series | 361 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Plug | ||
Number of Contacts 10 | ||
Mounting Type Board Mount | ||
Body Orientation Right Angle | ||
Series 361 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M 10 Position SCR Plug Connector with Solder Termination, designed for through-hole mounting with a right-angle configuration.
Mounting Type Through Hole, Right Angle
Termination Solder
Board Guide, EMI Shielded
Termination Solder
Board Guide, EMI Shielded
Related links
- 3M, 3E106 6 Way Right Angle Board I/O Firewire Connector Male
- 3M, 3E106 6 Way Right Angle Board I/O Firewire Connector Female
- Molex, 53462 6 Way Right Angle Surface Mount Firewire Connector Female
- 3M, 362 10 Way Right Angle Wire Firewire Connector Female
- Molex, 55445 10 Way Right Angle Through Hole Firewire Connector Female
- RS PRO, CP 2 Way Straight Panel Mount Firewire Connector Female
- 3M, 3E106 6 Way Horizontal Board I/O Firewire Connector Male
- TE Connectivity 0.8 mm Pitch 144 Way1.8V