3M, 3E106 6 Way Horizontal Board I/O Firewire Connector Male
- RS Stock No.:
- 456-106
- Mfr. Part No.:
- 3E106-0220KV
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
$369.17
(exc. GST)
$406.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $369.17 | $3.692 |
*price indicative
- RS Stock No.:
- 456-106
- Mfr. Part No.:
- 3E106-0220KV
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | I/O Firewire Connector | |
| Number of Contacts | 6 | |
| Mount Type | Board | |
| Current | 1A | |
| Orientation | Horizontal | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Gold, Gold Flash, Nickel Plated | |
| Voltage | 150V ac, 200V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2005/95/EC | |
| Series | 3E106 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type I/O Firewire Connector | ||
Number of Contacts 6 | ||
Mount Type Board | ||
Current 1A | ||
Orientation Horizontal | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Gold, Gold Flash, Nickel Plated | ||
Voltage 150V ac, 200V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2005/95/EC | ||
Series 3E106 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M FireWire (IEEE 1394) receptacle connector features 6 positions in a through-hole, right-angle configuration, ensuring reliable high-speed data transfer.
Mounting Feature Horizontal
Termination Solder
Features Board Guide
Related links
- 3M, 3E106 6 Way Right Angle Board I/O Firewire Connector Male
- 3M, 3E106 6 Way Right Angle Board I/O Firewire Connector Female
- 3M, 3E206 6 Way Horizontal Wire I/O Firewire Connector Female
- 3M, 3E206 6 Way Straight Wire I/O Firewire Connector Female
- 3M, 3E306 6 Way Straight Wire I/O Firewire Connector Female
- Molex Socket
- Trendnet, TC 3 Way Straight Firewire Connector Male
- 3M Plug