RS PRO 4-Pin to 4 4 Pin Connector Firewire Cable 4, Black, 2 m
- RS Stock No.:
- 839-440
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$13.12
(exc. GST)
$14.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.12 |
*price indicative
- RS Stock No.:
- 839-440
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Firewire Cable | |
| Connector Type A | 4-Pin | |
| Connector Type B | 4 Pin Connector | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Firewire Cable | ||
Connector Type A 4-Pin | ||
Connector Type B 4 Pin Connector | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Firewire 400 cable is designed for seamless connectivity between Firewire devices, offering reliable performance for data transfer without complication.
Firewire 400 technology ensures high-speed data transfer for digital devices
4 pin to 4 pin configuration provides straightforward male-to-male connectivity
Available in a length of 2m, catering to various setup requirements
PVC sheath offers durability, suitable for everyday use
