RS PRO Steel Finger Guard for 172 mm Fans, 162 mm Hole Spacing 170 mm 170mm, 95 mm

Subtotal (1 pack of 10 units)*

$49.69

(exc. GST)

$54.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$49.69$4.969

*price indicative

RS Stock No.:
283-165
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Finger Guard

Fan Size

172 mm

Material

Steel

Screw Hole Spacing

162mm

Colour

Silver

Standards/Approvals

ISO 9001, ISO 14001

Width

170mm

Height

170mm

Depth

95mm

COO (Country of Origin):
CN

RS PRO Finger Guard, 172 mm


RS PRO Finger Guards are essential safety components designed to protect against accidental contact with fan blades. Constructed from durable steel, these guards provide a reliable barrier while maintaining optimal airflow. Ideal for use with electric fans, they help prevent injuries and ensure safe operation.

Features and Benefits


Protection of fingers, hands, or other objects from entering the rotating fan blades, ensuring safety

Provides a reliable barrier without impeding the airflow of the fan, maintaining efficiency

Sturdy and durable construction, offering long-lasting protection

Applications


Commonly used in industrial settings, workshops, and any environment where electric fans are in operation

Additional Information


Available in chrome finish, enhancing durability and aesthetic appeal

Compatible with fans of 172 mm size, ensuring a perfect fit

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy