Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 485 x 400 mm Fans 485 mm 400mm, 100 mm
- RS Stock No.:
- 460-974
- Mfr. Part No.:
- 18112000004
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$334.11
(exc. GST)
$367.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.11 |
*price indicative
- RS Stock No.:
- 460-974
- Mfr. Part No.:
- 18112000004
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Hose-Proof Hood | |
| Fan Size | 485 x 400 mm | |
| Material | Powder Coated Steel | |
| Colour | Grey | |
| Depth | 100mm | |
| Standards/Approvals | RoHS, NEMA 1 | |
| Width | 400mm | |
| Height | 485mm | |
| Series | HPR | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Hose-Proof Hood | ||
Fan Size 485 x 400 mm | ||
Material Powder Coated Steel | ||
Colour Grey | ||
Depth 100mm | ||
Standards/Approvals RoHS, NEMA 1 | ||
Width 400mm | ||
Height 485mm | ||
Series HPR | ||
- COO (Country of Origin):
- DE
The Pfannenberg Hose proof rain hood is an accessory designed to work with filter fans, preventing jet water or heavy rain from entering an enclosure. It has a very shallow depth, requiring minimal space on the outside, ensuring that escape and traffic routes remain clear. This hose-proof rainhoods are available in three different sizes in two designs, which can be combined with the fourth generation filter fan portfolio (PF 11.000 - PF 67.000). Its high protection against vandalism due to impact resistance IK10 and optional screwing of the hood from the inside. This means that it is not possible to unscrew the screws from the outside.
Very shallow depth, thus less space required to the outside
Very user-friendly installation by sliding the hood onto the basic housing, which is screwed to the control cabinet as usual
The filter mats of the rear filter fan/exhaust filter can be easily replaced
With UL certification
With IP X6 and NEMA 1, 12, 3R, 4X - in connection with filter fan
In addition to the standard stainless-steel version, Pfannenberg also offers a powder-coated steel version (RAL 7035)
The use of brushed V2A stainless steel allows a seamless design with existing stainless-steel cabinets and increases corrosion resistance
- RS Stock No. 0460971
- Mfr. Part No. 18112000005
Each
$594.41
Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 400 x 330 mm Fans 400 mm 330mm, 38 mm
- RS Stock No. 0460967
- Mfr. Part No. 18112000003
Each
$339.72
- RS Stock No. 2099158
- Mfr. Part No. 08673.0-00
Each
$716.27
- RS Stock No. 0497639
- Mfr. Part No. 18112000002
Each
$274.52
Related links
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 485 x 400 mm Fans 485 mm 400mm, 100 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 260 x 220 mm Fans 260 mm 220mm, 38 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 400 x 330 mm Fans 400 mm 330mm, 38 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 291 x 291 mm Fans 485 mm 409mm, 103 mm
- Pfannenberg HPR Series Stainless Steel Finger Guard for 30000-40000 mm Fans 400 mm 330mm, 38 mm
- Pfannenberg HPR Series Stainless Steel Finger Guard for 10000-20000 mm Fans 260 mm 220mm, 38 mm
- B&R Enclosures Connector TE Series Powder Coated Steel General Purpose Enclosure 80 mm
- HellermannTyton Connectivity HTC Series Black 9 U Powder Coated Mild Steel Wall Box 450 mm, 485 mm












