SMC AW60-D Filter Regulator, 5 μm, 1 in G, Automatic, 10 bar

Subtotal (1 unit)*

$333.11

(exc. GST)

$366.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.11

*price indicative

RS Stock No.:
255-2868
Mfr. Part No.:
AW60-F10E-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1 in G

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Series

AW60-D

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

The SMC air filter regulator includes integrated filter and regulator units to save space and require less piping. It has a bowl with a two layer construction and the bowl is covered with a transparent bowl guard. This bowl is completely protected from the environment and allows for improved safety. The filter has a flow direction from left to right and has a relieving type of exhaust mechanism.

Better visibility and environmental resistance

Bowl material is of polycarbonate

Drain capacity of 45 cm cube

Weight of filter is 1.76 kg

Easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy