SMC AW Filter Regulator, 5 μm, 3/8 in, Automatic, 10 bar

Subtotal (1 unit)*

$147.13

(exc. GST)

$161.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.13

*price indicative

RS Stock No.:
255-2864
Mfr. Part No.:
AW30-F03E-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/8 in

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

17600L/min

Connection Thread Standard

G

Series

AW

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

With Pressure Gauge

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.85 MPa

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
CN

SMC Series AW Filter Regulator, 0.05 to 0.85MPa Pressure Setting Range, 10 Bar Maximum Operating Pressure - AW30-F03E-D


This filter regulator is a compact air preparation unit designed to condition compressed air for industrial systems. It combines particulate removal and pressure control with a built-in pressure gauge port and automatic condensate handling, functioning across typical workshop temperature ranges and supporting high-flow pneumatic installations.

Features and Benefits:


• 5μm filtration protects downstream components from particulates
• 0.05-0.85 MPa adjustable pressure range enables precise control
• Maximum flow 17,600 L/min supports high-demand pneumatic lines
• Automatic drain reduces manual maintenance intervals
• Polycarbonate bowl allows visual condensate monitoring
• Rated to 10 bar for robust pressure resilience

Applications


• Suitable for feeding high-flow pneumatic actuators and valves
• Ideal for compressed-air distribution manifolds in factories
• Used with spray booths requiring stable air pressure
• Can be used for instrument air supply in production lines
• Compatible with systems needing a G-thread pressure gauge port

What thread standard does the gauge port use?


The pressure gauge port uses a G-thread connection to match common industrial gauges.

What temperature limits apply to operation and media?


Both ambient and media temperatures are usable between -5 °C and 60 °C provided no freezing occurs.

How is condensate removed from the unit?


Condensate is expelled via an automatic drain arrangement, eliminating the need for daily manual draining.

What is the unit’s exhaust behaviour when pressure is reduced?


It features a relieving exhaust mechanism that vents downstream pressure when the regulator is turned down.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy