SMC AR Filter Regulator, 5 μm, Automatic, 10 bar
- RS Stock No.:
- 255-2384
- Mfr. Part No.:
- AR20K-F01BE-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$102.23
(exc. GST)
$112.45
(inc. GST)
- RS Stock No.:
- 255-2384
- Mfr. Part No.:
- AR20K-F01BE-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | AR | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 94mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 57mm | |
| Overall Height | 40mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series AR | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 94mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 57mm | ||
Overall Height 40mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
The SMC Regulator with backflow function, it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.
Aluminium die-cast material
Fluid use is air
Related links
- SMC AR Filter Regulator G 1 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
- SMC AW Air Filter Regulator 1 in G 10 bar
- SMC AW40 Filter Regulator 1/2 in G 10 bar
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW Filter Regulator 1/2 in G 10 bar
- SMC AW30 Filter Regulator 1/2 in 10 bar

