SMC Internal Id Filter Regulator, 5 μm, 1/4 in, Automatic, Manual, 10 bar
- RS Stock No.:
- 232-8649
- Mfr. Part No.:
- AW20-F02BE-R-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$96.45
(exc. GST)
$106.10
(inc. GST)
- RS Stock No.:
- 232-8649
- Mfr. Part No.:
- AW20-F02BE-R-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | Internal Id | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 55mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 155mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 40mm | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series Internal Id | ||
Drain Type Automatic, Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 55mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 155mm | ||
Standards/Approvals RoHS | ||
Overall Width 40mm | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC AW series integrated filter and regulator unit save space and require less piping with the backflow function, it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly. It has G1/4 thread size and its maximum operating pressure of 10 bar and has polycarbonate bowl.
Better visibility and environmental resistance
Energy saving regulator
Easy replacement of the element
Related links
- SMC Internal Id Filter Regulator 1/8 in 10 bar
- SMC Internal Id Filter Regulator G 1/8 Manual, 10 bar
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20 Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC G 1/4 Filter Regulator 1/4 in G 10 bar
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02BE-R-D
- SMC AW20 Filter Regulator 1/8 in 10 bar

