Festo G 3/8 Filter Regulator, 40 μm, 3/8 in G, Automatic, 12 bar, 159583
- RS Stock No.:
- 202-9676
- Distrelec Article No.:
- 301-68-894
- Mfr. Part No.:
- LFR-3/8-D-MIDI-A
- Brand:
- Festo
Subtotal (1 unit)*
$562.94
(exc. GST)
$619.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $562.94 |
*price indicative
- RS Stock No.:
- 202-9676
- Distrelec Article No.:
- 301-68-894
- Mfr. Part No.:
- LFR-3/8-D-MIDI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 3100L/min | |
| Series | G 3/8 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 159583 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 3100L/min | ||
Series G 3/8 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 159583 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 40 μm, G 3/8 - D Series - LFR-3/8-D-MIDI-A
This rugged filter regulator from Festo is designed to meet the challenges of harsh industrial environments. It has a durable metal body that offers a long working life and ensures a reliable supply of compressed air. The unit's polycarbonate filter bowl has an integrated metal guard for improved protection and trouble-free operation. The thread connection creates a mechanically tight, entirely leak-free seal that's exceptionally durable. This unit has a maximum operating pressure of 12 bar.
• High flow rate for improved performance
• Conveniently supplied with a pressure gauge
• Through-bolt joining system for leak-free assembly
• Rotary knob for improved safety and control over pressure settings
• Modular design allows you to fit it easily with other service units from Festo's D series
Application Information
• Food and beverage industry
• Automation industry
• Material handling
• Process and packaging industries
Does this unit have an automatic drain?
No, it doesn't. The filter on this unit is suited to manual draining. It has a transparent plastic condensate bowl that makes it easy to see when it needs to be emptied.
What temperatures can I use this filter regulator in?
This service unit can be used across a wide operating temperature range of -10°C to +60°C.
Related links
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 185786
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 185774
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162729
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162697
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 192624
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162696
- Festo G 1/4 Filter Regulator 3/8 in G 12 bar, 185762
- Festo G 1/2 Filter Regulator 3/8 in G 12 bar, 185726
