Festo G 1/2 Filter Regulator, 40 μm, 1/2 in G, Manual, 12 bar, 186489
- RS Stock No.:
- 202-9803
- Mfr. Part No.:
- LFR-1/2-D-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$901.20
(exc. GST)
$991.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $901.20 |
*price indicative
- RS Stock No.:
- 202-9803
- Mfr. Part No.:
- LFR-1/2-D-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 9400L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/2 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 80mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 270mm | |
| Overall Width | 96mm | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 186489 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 9400L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/2 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 80mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 270mm | ||
Overall Width 96mm | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 186489 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 192617
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192382
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 186492
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 186044
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 186049
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 186045
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 186494
- Festo D Filter Regulator 1/2 in G 12 bar, 192368
