Festo G 1/2 Filter Regulator, 40 μm, 1/4 in G, Manual, 7 bar, 192591

Subtotal (1 unit)*

$262.35

(exc. GST)

$288.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.35

*price indicative

RS Stock No.:
202-9796
Mfr. Part No.:
LFR-1/4-D-7-O-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Operating Pressure

7 bar

Maximum Flow Rate

1500L/min

Series

G 1/2

Drain Type

Manual

Filtration Size

40μm

Overall Length

64mm

Pressure Gauge Port Size

Prepared For G1/8

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

76mm

Overall Height

210.9mm

Model Number

192591

Pressure Setting Range

0.5 → 7 bar

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo D series filter regulator has a G1/4 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration with manual condensate drain.

Size -Mini

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy