Festo G 1/8 Filter Regulator, 40 μm, 1/8 in G, Manual, 7 bar, 192590

Subtotal (1 unit)*

$290.69

(exc. GST)

$319.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.69

*price indicative

RS Stock No.:
202-9705
Mfr. Part No.:
LFR-1/8-D-7-O-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/8 in G

Maximum Flow Rate

900L/min

Maximum Operating Pressure

7 bar

Connection Thread Standard

G

Series

G 1/8

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

Prepared For G1/8

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (-:9:-), ISO8573-1:2010 (7:8:4), RoHS

Model Number

192590

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 7 bar

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU
The Festo D series filter regulator has a G1/8 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration with manual condensate drain.

Size -Mini

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy