Festo G 1/8 Filter Regulator, 40 μm, 1 in G, Manual, 16 bar, 159633

Subtotal (1 unit)*

$962.74

(exc. GST)

$1,059.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$962.74

*price indicative

RS Stock No.:
202-9734
Distrelec Article No.:
301-68-885
Mfr. Part No.:
LFR-1-D-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

10000L/min

Series

G 1/8

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

With Pressure Gauge

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CRC 2, ISO 8573-1:2010

Model Number

159633

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series D Filter Regulator, 16 Bar Maximum Operating Pressure, 40 μm Filtration size - LFR-1-D-MAXI, Numeric Part Number: 159633


This filter regulator is designed for efficient control within pneumatic systems. The robust design features a G 1 port connection, allowing flexibility in various setups. Operating efficiently in a wide temperature range from -10 to +60°C, it suits diverse industrial applications, ensuring reliable performance in challenging environments.

Features & Benefits


• Maximum operating pressure of 16bar provides consistent performance

• Utilises a 40 μm filtration to ensure clean air supply

• Manual rotary drain facilitates easy maintenance

• Suitable for ambient temperatures from -10 to +60°C

• Operates effectively with a minimum pressure of 1bar

• Constructed with durable PC bowl material for longevity

Applications


• Ideal for pneumatic systems in automation industries

• Used with air preparation to enhance component life

• Suitable for maintaining consistent pressure in production lines

• Effective in harsh industrial environments requiring strong filtration

How does the filtration size affect system performance?


The 40 μm filtration effectively removes particulates from the air supply, enhancing the reliability and lifespan of downstream pneumatic components. This reduction in contaminants prevents potential blockages and malfunctions.

What maintenance is required for optimal operation?


Regularly checking the manual rotary drain is essential for removing accumulated moisture and particulates. This simple upkeep helps maintain performance and prolongs the regulator's lifespan.

What are the environmental conditions suitable for operation?


This regulator is engineered to function optimally within an ambient temperature range of -10 to +60°C. It can accommodate diverse industrial environments, making it versatile for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy