Festo EAGF Filter Regulator, 5 μm, 1/2 in G, Manual, 12 bar, 186491
- RS Stock No.:
- 202-9795
- Mfr. Part No.:
- LFR-1/2-D-5M-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$1,030.87
(exc. GST)
$1,133.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,030.87 |
*price indicative
- RS Stock No.:
- 202-9795
- Mfr. Part No.:
- LFR-1/2-D-5M-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 7500L/min | |
| Series | EAGF | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 96mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 270mm | |
| Overall Width | 106mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Metal | |
| Model Number | 186491 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 7500L/min | ||
Series EAGF | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 96mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 270mm | ||
Overall Width 106mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Metal | ||
Model Number 186491 | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and pressure gauge. It has 5 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo EAGF Filter Regulator 1/2 in G 16 bar, 192370
- Festo EAGF Filter Regulator 3/4 in G 12 bar, 162723
- Festo EAGF Filter Regulator 1/2 in G 7 bar, 186495
- Festo EAGF Filter Regulator 1/4 in G 12 bar, 186486
- Festo G 1/4 Filter Regulator 1 in 12 bar, 162725
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 192617
- Festo D Filter Regulator G 3/4 12 bar, 162724
- Festo EAGF Filter Regulator 1/2 in G 7 bar, 192595
