Festo G 1/4 Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 185782

Subtotal (1 unit)*

$2,177.08

(exc. GST)

$2,394.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,177.08

*price indicative

RS Stock No.:
202-9273
Mfr. Part No.:
LFR-1/4-D-MINI-KG-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

715L/min

Maximum Operating Pressure

12 bar

Series

G 1/4

Drain Type

Automatic

Filtration Size

40μm

Overall Length

224mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

95mm

Standards/Approvals

ISO 8573-1:2010

Overall Height

215mm

Model Number

185782

Bowl Material

Polycarbonate

Pressure Setting Range

2.5 → 12 bar

COO (Country of Origin):
HU
The Festo service unit LFR-1/4-D-MINI-KG-A consisting of manual on/off valve, filter regulator, on/off valve with solenoid coil 24 V DC. Also, without socket, pressure build-up valve and distributor module, without socket and mounting brackets. It has automatic condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy