Festo G 1/2 Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 185748

Subtotal (1 unit)*

$1,450.74

(exc. GST)

$1,595.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,450.74

*price indicative

RS Stock No.:
202-9286
Mfr. Part No.:
LFR-1/4-D-MIDI-KD-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

1440L/min

Maximum Operating Pressure

12 bar

Series

G 1/2

Drain Type

Automatic

Filtration Size

40μm

Overall Length

195mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

272mm

Overall Width

114mm

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

2.5 → 12 bar

Model Number

185748

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo service unit LFR-1/4-D-MIDI-KD-A consisting of filter regulator, on/off valve with solenoid coil 24 V DC. Also, without socket and pressure build-up valve, with mounting brackets. It has automatic condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy