Festo G 1/4 Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 185739

Subtotal (1 unit)*

$669.39

(exc. GST)

$736.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$669.39

*price indicative

RS Stock No.:
202-9373
Mfr. Part No.:
LFR-1/2-D-MIDI-KC
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

3150L/min

Maximum Operating Pressure

16 bar

Series

G 1/4

Drain Type

Manual

Filtration Size

40μm

Overall Length

140mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

272mm

Standards/Approvals

RoHS

Overall Width

114mm

Bowl Material

Polycarbonate

Model Number

185739

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series D Filter Regulator, 16 Bar Maximum Operating Pressure, G 1/2 Port Connection - LFR-1/2-D-MIDI-KC, Numeric Part Number:185739


This filter regulator is an essential component for controlling air pressure in pneumatic systems. Designed to filter and regulate compressed air, it accommodates a G 1/2 connection and operates effectively within the range of 1 to 16 bar. With a filtration size of 40 μm and a maximum ambient operating temperature of +60°C, this device ensures optimal performance in various industrial conditions.

Features & Benefits


• Manual condensate drainage simplifies maintenance

• Pressure gauge provides accurate monitoring of air pressure

• 40 μm filtration enhances the quality of compressed air

• Vertical mounting option supports flexible installation

• Robust die-cast zinc housing ensures long-lasting durability

• Can be used with inert gases for versatile applications

Applications


• Used in automation systems for consistent air pressure control

• Ideal for electronic and mechanical industries requiring clean air

• Suitable for pneumatic needing effective filtration

• Compatible with various tools and equipment in industrial settings

What are the operating conditions for this device?


It operates efficiently within a pressure range from 1 bar to 16 bar, making it suitable for diverse applications. The ambient temperature can vary from -10°C to +60°C, allowing for flexibility in installation.

How does the filter regulator manage condensate?


It features a manual drain mechanism that enables users to rotate and remove collected condensate easily, ensuring uninterrupted operation and efficient filtration.

What materials are used in its construction?


The housing is made from die-cast zinc, providing strength and resilience, while the bowl is constructed from polycarbonate, ensuring visibility of the liquid level.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy