- RS Stock No.:
- 202-4331
- Mfr. Part No.:
- LFR-1/4-DB-7-O-MINI
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 202-4331
- Mfr. Part No.:
- LFR-1/4-DB-7-O-MINI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo series D is a 1/4 port connection filter regulator with metal bowl guard and pressure gauge. It has 40μm degree of filtration with manual condensate drain. It has rotary knob with lock.
MINI(40mm) pneumatic connector
Assembly position - vertical +/- 5°
Maximum outlet pressure - 7bar
Assembly position - vertical +/- 5°
Maximum outlet pressure - 7bar
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | LFR |
Filtration Size | 40µm |
Related links
- Festo DB Filter Regulator, 5μm, G 1/4
- Festo LFR Filter Regulator, 40μm, G 1/4, Manual
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input, 537643
- Festo D Filter Regulator, 40μm, G 1/4
- Festo DB Filter Regulator, 5μm, G 1/4, Semi Automatic
- Festo D Filter Regulator, 5μm, G 1/4
- Festo LFR Filter Regulator, ISO8573-1:2010μm, G 1/4, Manual
- Festo LFR Filter Regulator, 40μm, G 1/4, Automatic