PREVOST PREVOS1 Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 8.5 bar, ATU M2585103CS

Subtotal (1 unit)*

$313.12

(exc. GST)

$344.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.12

*price indicative

RS Stock No.:
628-157
Mfr. Part No.:
ATU M2585103CS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Port Size

1/2 in G

Product Type

Filter/Regulator (FR) Assembly

Maximum Operating Pressure

8.5 bar

Series

PREVOS1

Filtration Size

25μm

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Standards/Approvals

No

Pressure Setting Range

8.5 bar

Model Number

ATU M2585103CS

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filter-regulator with safety quick coupling designed to ensure optimal performance in a variety of fluid control applications. Engineered for versatility, this unit offers dependable filtration to safeguard downstream equipment while maintaining consistent pressure regulation. Its robust construction allows for use in demanding environments, showcasing both durability and reliability. With the ability to handle a range of temperatures, this product proves essential for operators looking for efficiency without compromising on safety. Ideal for various industries, it embodies the perfect balance of precision engineering and user-friendly design, making it a standout choice for professionals.

Safety quick coupling allows for easy connections and disconnections

Built to withstand maximum operating pressures for secure performance

Operates effectively across a wide temperature range for diverse applications

Compact design ensures minimal space requirements without sacrificing efficiency

Facilitates consistent filtration ensuring purity of the fluid system

Robust construction enhances longevity and reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy