PREVOST PREVOS1 Filter/Regulator (FR) Assembly, 25 μm, 3/8 in G, 10 bar, ATU M2585102IS

Subtotal (1 unit)*

$310.73

(exc. GST)

$341.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.73

*price indicative

RS Stock No.:
628-154
Mfr. Part No.:
ATU M2585102IS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Port Size

3/8 in G

Product Type

Filter/Regulator (FR) Assembly

Maximum Operating Pressure

10 bar

Series

PREVOS1

Filtration Size

25μm

Pressure Gauge Port Size

3/8 in G

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Standards/Approvals

No

Pressure Setting Range

2 → 8.5 bar

Model Number

ATU M2585102IS

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filter-regulator designed to enhance the safety and efficiency of your pneumatic systems. Optimal for various applications, it combines superior filtration with precise pressure regulation, ensuring clean air for system components. The integrated safety quick coupling allows for seamless connections, making it a reliable choice for professionals seeking to maintain top performance in their operations. Crafted with durability in mind, it's built to withstand the rigours of industrial environments while providing exceptional temperature resilience. Experience enhanced control over your system's performance with this indispensable component , engineered for quality and reliability.

Designed for reliable filtration and regulation of air pressure

Offers a safety quick coupling for improved connection security

Provides accurate pressure regulation to protect downstream components

Constructed for durability in demanding industrial conditions

Resilient to temperature variations maintaining performance consistency

Compact design allows for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy