PREVOST ATU Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 10 bar, ATU M2585101

Subtotal (1 unit)*

$137.93

(exc. GST)

$151.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.93

*price indicative

RS Stock No.:
628-148
Mfr. Part No.:
ATU M2585101
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Port Size

1/2 in G

Product Type

Filter/Regulator (FR) Assembly

Maximum Flow Rate

4500.00L/min

Maximum Operating Pressure

10 bar

Series

ATU

Filtration Size

25μm

Pressure Gauge Port Size

1/4 in G

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Standards/Approvals

No

Model Number

ATU M2585101

Pressure Setting Range

0.5 → 8.5 bar

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filter-regulator designed for optimal performance in a variety of industrial applications. With a robust construction, it ensures a steady flow rate at 6.00 bar while catering to a broad temperature range. The unit is ideal for maintaining clean, regulated air supply, protecting downstream components from contamination and pressure fluctuations. Featuring a compact and efficient design, this product enhances operational reliability and efficiency in pneumatic systems, making it an essential addition to any workshop or manufacturing environment. Perfectly suited for medium to large-scale operations, this filter-regulator promises durability and efficiency.

Built to suit a wide temperature operating range for versatile applications

Compact design that fits seamlessly into existing systems

Streamlined flow rate performance ensures optimal operational efficiency

Constructed with high quality materials for enhanced durability

Provides effective filtration to protect systems from harmful contaminants

Designed for easy integration with female thread fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy