PREVOST ATU VM2585 Filter/Regulator (FR) Assembly, 25 μm, G 3/8, Manual, 10 bar, ATU VM2585102

Subtotal (1 unit)*

$420.91

(exc. GST)

$463.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.91

*price indicative

RS Stock No.:
625-635
Mfr. Part No.:
ATU VM2585102
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter/Regulator (FR) Assembly

Port Size

G 3/8

Maximum Flow Rate

4500.00L/min

Maximum Operating Pressure

10 bar

Series

ATU VM2585

Drain Type

Manual

Filtration Size

25μm

Standards/Approvals

No

Pressure Setting Range

0.5 → 8.5 bar

Model Number

ATU VM2585102

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filter regulator with manual valve designed to deliver exceptional performance and reliability while ensuring optimal control of air flow. Engineered with precision, this innovative unit integrates advanced filtration technology and a robust pressure regulation system to provide a consistent flow rate under various operational conditions. Ideal for applications where air quality and pressure stability are paramount, this unit combines ease of use with high durability, making it a preferred choice for professionals in the field. With its thoughtfully crafted features, it empowers users to maintain superior performance across a range of environments, thereby enhancing the overall efficiency of pneumatic systems.

Built with a robust design to withstand demanding operating conditions

Features a manual valve that allows for precise flow control

Optimises air quality by effectively reducing particulate contamination

Capable of handling high flow rates ensuring effective performance

Designed to provide reliable readings and consistency in air pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy