PREVOST ATU Filter/Regulator (FR) Assembly, 25 μm, G 1/2, Manual, 10 bar, ATU VM2585103
- RS Stock No.:
- 625-636
- Mfr. Part No.:
- ATU VM2585103
- Brand:
- PREVOST
Subtotal (1 unit)*
$420.91
(exc. GST)
$463.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.91 |
*price indicative
- RS Stock No.:
- 625-636
- Mfr. Part No.:
- ATU VM2585103
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/2 | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Flow Rate | 4500.00L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | ATU | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Standards/Approvals | No | |
| Model Number | ATU VM2585103 | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/2 | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Flow Rate 4500.00L/min | ||
Maximum Operating Pressure 10 bar | ||
Series ATU | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Standards/Approvals No | ||
Model Number ATU VM2585103 | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter regulator with manual valve designed to meet the demands of precision filtration and regulation in pneumatic systems. This innovative unit stands out for its reliable performance, ensuring an optimal flow rate of up to 4500 l/min at a pressure of 6.00 bar, making it ideal for diverse industrial applications. Its robust construction allows for efficient filtration at 10 μm, helping to protect downstream equipment and maintain system integrity. With a user-friendly manual valve, operators can effortlessly adjust pressure settings, ensuring a tailored solution that aligns with specific operational requirements. This product not only ensures safety and efficiency but also embodies the commitment of prevost to superior quality and performance.
Designed for efficient filtration at 10 μm
Manages flow rates of up to 4500 l/min
Allows easy pressure adjustments with a manual valve
Constructed for durability in demanding environments
Supports optimal performance at a pressure of 6.00 bar
Related links
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VMS2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VM2585101
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/8 Female ATU M2585100
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585101
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
- PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly G 1/8 Female 10 bar, ATU VMS2585100
- PREVOST ATU M2585103 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585102
