PREVOST ATU Filter Regulator Lubricator, 25 μm, G 1/2, Manual, 10 bar

Subtotal (1 unit)*

$616.14

(exc. GST)

$677.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.14

*price indicative

RS Stock No.:
625-629
Mfr. Part No.:
ATU VB2585103
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter Regulator Lubricator

Port Size

G 1/2

Maximum Operating Pressure

10 bar

Maximum Flow Rate

3300.00L/min

Series

ATU

Drain Type

Manual

Filtration Size

25μm

Standards/Approvals

No

Pressure Setting Range

0.5 → 8.5 bar

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filter-regulator with a manual valve designed to optimise performance by ensuring a steady flow rate, even at higher pressures. With a maximum operating pressure of 10 bar, this unit is engineered for versatility and reliability across various applications. Its robust design makes it ideal for use in demanding environments, where precision and durability are paramount. The unit’s exceptional filtration capabilities, ensuring contaminants are kept at bay with a filtration rating of 25 microns, minimise wear and tear on downstream equipment. This product is not just a component but a vital part of your system’s efficiency and longevity.

Designed for optimal flow regulation in high pressure systems

Manual valve allows for precise adjustments as needed

Robust construction ensures durability under demanding conditions

Filtration capabilities effectively protect downstream components

Compact design facilitates easy integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy