PREVOST ATU Filter Regulator Lubricator, 25 μm, G 3/8, Manual, 10 bar

Subtotal (1 unit)*

$616.14

(exc. GST)

$677.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.14

*price indicative

RS Stock No.:
625-628
Mfr. Part No.:
ATU VB2585102
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Port Size

G 3/8

Product Type

Filter Regulator Lubricator

Maximum Flow Rate

3300.00L/min

Maximum Operating Pressure

10 bar

Series

ATU

Drain Type

Manual

Filtration Size

25μm

Standards/Approvals

No

Pressure Setting Range

0.5 → 8.5 bar

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filter-regulator with manual valve is an indispensable component for ensuring optimal fluid management in compressed air systems. Designed specifically for efficiency and reliability, this unit balances the twin requirements of filtration and regulation, thus guaranteeing clean and stable air flow. The robust design ensures it can handle a maximum operating pressure, making it suitable for a variety of industrial applications. Its seamless integration into existing systems makes it a practical choice for both new setups and retrofitting. The meticulous engineering behind this filter-regulator ensures dependable performance, directly enhancing the lifespan of pneumatic devices and tools reliant on precise air delivery. Easy to install and maintain, it stands as a reliable solution in any workshop or operational environment, providing peace of mind alongside superior functional capability.

Engineered for high flow rates effectively meeting demanding operational requirements

Integrates seamlessly into existing setups simplifying installation and usage

Robust construction to endure the rigours of industrial environments

Manual valve facility for direct user control of airflow

Fine filtration capabilities that protect downstream equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy