PREVOST Filter/Regulator/Lubricator Assembly, ATU B2585SQIS
- RS Stock No.:
- 625-600
- Mfr. Part No.:
- ATU B2585SQIS
- Brand:
- PREVOST
Subtotal (1 unit)*
$317.08
(exc. GST)
$348.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.08 |
*price indicative
- RS Stock No.:
- 625-600
- Mfr. Part No.:
- ATU B2585SQIS
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Series | PPS SQ SYSTEM | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Maximum Operating Pressure | 10.00 bar | |
| Standards/Approvals | No | |
| Model Number | ATU B2585SQIS | |
| Pressure Setting Range | 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Series PPS SQ SYSTEM | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Maximum Operating Pressure 10.00 bar | ||
Standards/Approvals No | ||
Model Number ATU B2585SQIS | ||
Pressure Setting Range 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator designed specifically for use with square profiles, offering a perfect blend of efficiency and reliability. Engineered from 100% aluminium, it seamlessly integrates into your system, ensuring that every operation runs smoothly. With a temperature range suitable for various applications, this innovative solution maintains optimal performance under different environmental conditions. Its robust construction and thoughtful design make it an essential component for professionals seeking high-quality pneumatic solutions. Whether you are upgrading your current setup or building a new system, this product promises to enhance your network's functionality and durability, bringing exceptional value to any project.
Tailored for square profile applications ensuring a precise fit
Constructed from lightweight yet durable aluminium for enhanced longevity
Optimised temperature range allows for versatile use in varying conditions
Designed to maintain stable operation under high pressure scenarios
Zero net weight simplifies installation and saves on system weight
Compliant with industry standards to guarantee safety and performance
Related links
- PREVOST Filter/Regulator/Lubricator Assembly, ATU B2585SQES
- PREVOST 1/2 in G Filter/Regulator/Lubricator Assembly 25 μm Filtration Size
- PREVOST 1/2 in Filter/Regulator/Lubricator Assembly 25 μm Filtration Size
- PREVOST 1/2 in G Filter/Regulator/Lubricator Assembly, 25 μm Filtration Size
- PREVOST 3/8 in Filter/Regulator/Lubricator Assembly 25 μm Filtration Size
- PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size - Yes
- PREVOST 3/8 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size - Yes
- PREVOST 3/8 in Filter/Regulator/Lubricator Assembly, 25 μm Filtration Size - Yes
