PREVOST Filter/Regulator/Lubricator Assembly, ATU B2585SQES

Subtotal (1 unit)*

$317.08

(exc. GST)

$348.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.08

*price indicative

RS Stock No.:
625-599
Mfr. Part No.:
ATU B2585SQES
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter/Regulator/Lubricator Assembly

Series

PPS SQ SYSTEM

Minimum Operating Temperature

5.00°C

Maximum Operating Pressure

10.00 bar

Maximum Operating Temperature

50.00°C

Standards/Approvals

No

Pressure Setting Range

8.5 bar

Model Number

ATU B2585SQES

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST ATU square profile filter-regulator epitomises efficiency and precision in managing air pressure for pneumatic systems. Designed specifically for optimal performance in demanding environments, this advanced piece of equipment ensures a consistent supply of regulated air, which is crucial for the effective operation of various machinery. Its robust aluminium construction guarantees durability, while the sleek design fits seamlessly into any industrial setup. With a versatile temperature range, this model accommodates various operational conditions, providing you with the confidence to deploy it across diverse applications. Trust this filter-regulator to deliver reliable performance, enhance the longevity of your equipment, and streamline your operations, making it an indispensable asset for any industrial environment.

Constructed from high quality aluminium for enhanced durability

Optimised for use in square profiles allowing for easy integration

Delivers consistent air pressure regulation reducing system wear and tear

Versatile temperature capability accommodates a wide range of environments

Lightweight design supports efficient handling and installation

Related links