SMC 1/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 255-3197
- Mfr. Part No.:
- AC20A-F02E-D
- Brand:
- SMC
Subtotal (1 unit)*
$183.87
(exc. GST)
$202.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.87 |
*price indicative
- RS Stock No.:
- 255-3197
- Mfr. Part No.:
- AC20A-F02E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | FRL Assembly | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 2000L/min | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 145mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 60mm | |
| Overall Height | 140mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type FRL Assembly | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 2000L/min | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 145mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Overall Width 60mm | ||
Overall Height 140mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- JP
SMC Series AC FRL Assembly, 1/4 in Port size, 5 μm Filtration size - AC20A-F02E-D
This FRL assembly is an Air preparation unit combining filtration, pressure regulation and lubrication for pneumatic systems. It is intended for industrial automation and control applications where conditioned compressed Air is required, providing pressure control, particulate removal and oil supply in a Compact format suitable for panel or manifold mounting.
Features & Benefits
• 5μm filtration delivers particulate removal and longer valve life
• 0.05 to 0.85MPa adjustable regulator provides precise pressure control
• Integrated pressure gauge with 1/8in port enables local monitoring
• Polycarbonate bowl with lubricator supplies 25cm³ oil capacity
• Maximum flow rate 2000L/min supports high-flow pneumatic circuits
• Operates from -5 to 60°C for varied ambient conditions
• 0.05 to 0.85MPa adjustable regulator provides precise pressure control
• Integrated pressure gauge with 1/8in port enables local monitoring
• Polycarbonate bowl with lubricator supplies 25cm³ oil capacity
• Maximum flow rate 2000L/min supports high-flow pneumatic circuits
• Operates from -5 to 60°C for varied ambient conditions
Applications
• Suitable for pneumatic valve islands in factory automation
• Ideal for feeding actuators and cylinders in assembly lines
• used with instrumentation requiring stable regulated Air supply
• Can be used for compressed Air tools needing lubrication
• Suitable for OEM machines with limited space for Air prep units
• Ideal for feeding actuators and cylinders in assembly lines
• used with instrumentation requiring stable regulated Air supply
• Can be used for compressed Air tools needing lubrication
• Suitable for OEM machines with limited space for Air prep units
What is the maximum inlet pressure the unit can withstand?
The component is rated for a maximum operating pressure of 10 bar with a proof pressure of 1.5MPa.
How is condensate handled in the filter section?
The filter drain port is provided for standard drain removal
the lubricator uses a polycarbonate bowl without a barb fitting.
What are the weight and flow characteristics relevant for system design?
The unit weighs 0.325 kg and delivers up to 2000 L/min at an inlet pressure of 1.0 MPa for sising supply lines.
Which thread standard and port sizes are used for connection?
The connections use G-thread standard with a 1/4in port size for the main Air ports.
Related links
- SMC 1/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL 5 μm Filtration Size Integrated Pressure Gauge
