Pfannenberg PF 67.000 Series Filter Fan, 115V ac, AC, 845 m³/h Filtered, 2125 m³/h Unimpeded, IP54, 320 mm, 320 mm x

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$759.53

(exc. GST)

$835.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
  • Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$759.53-
10 - 24$746.261%
25 - 49$726.954%
50 - 99$707.056%
100 +$688.779%

*price indicative

RS Stock No.:
667-6748
Mfr. Part No.:
11667152055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Fan

Unimpeded Air Flow

2125m³/h

Noise Level

69dB

Filtered Air Flow

845m³/h

Input Current

880mA

Input Power

195W

AC or DC Operation

AC

Installation Depth

150mm

Supply Voltage

115V ac

Terminal Type

Clamp

Face Height

320mm

Face Width

320mm

Standards/Approvals

cULus, EN, UL, CE, RoHS

IP Rating

IP54

Bearing Type

Ball

Series

PF 67.000

Configuration

Flatpack

COO (Country of Origin):
DE

Pfannenberg 4th Generation High Air Flow Filter Fans


The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.

Features and Benefits


Extremely high air flow (highest in the market)

Reversibility

Click and fit design

High filter life

Fully certified

25 design patents

Colour: RAL 7035 (except Manu Part No suffix “50” : RAL 9011 / Black)

Manu Part No prefix "PFA" indicates a snap fit exhaust filter

Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55

Note

For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.

Approvals

UL, GOST

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy